
FW-25-04-L-D-250-150 | |
|---|---|
DigiKey Part Number | FW-25-04-L-D-250-150-ND |
Manufacturer | |
Manufacturer Product Number | FW-25-04-L-D-250-150 |
Description | CONN HDR 50POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-25-04-L-D-250-150 Models |
Category | Length - Post (Mating) 0.150" (3.810mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.250" (6.350mm) |
Series | Length - Tail 0.090" (2.286mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 50 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
Length - Overall Pin 0.490" (12.446mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | ¥920.66667 | ¥16,572 |
| Unit Price without JCT: | ¥920.66667 |
|---|---|
| Unit Price with JCT: | ¥1,012.73334 |

