
FW-25-01-G-D-472-065 | |
---|---|
DigiKey Part Number | 612-FW-25-01-G-D-472-065-ND |
Manufacturer | |
Manufacturer Product Number | FW-25-01-G-D-472-065 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.582" (14.783mm) | |
Length - Post (Mating) | 0.065" (1.651mm) | |
Length - Stack Height | 0.472" (11.989mm) | |
Length - Tail | 0.045" (1.143mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | ¥1,082.27778 | ¥19,481 |
Unit Price without JCT: | ¥1,082.27778 |
---|---|
Unit Price with JCT: | ¥1,190.50556 |