
FW-23-05-G-D-263-217-A-P-TR | |
|---|---|
DigiKey Part Number | FW-23-05-G-D-263-217-A-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-23-05-G-D-263-217-A-P-TR |
Description | CONN HDR 46POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 46 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-23-05-G-D-263-217-A-P-TR Models |
Category | Length - Overall Pin 0.480" (12.192mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.217" (5.512mm) |
Series | Length - Stack Height 0.263" (6.680mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 46 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥1,072.33600 | ¥134,042 |
| Unit Price without JCT: | ¥1,072.33600 |
|---|---|
| Unit Price with JCT: | ¥1,179.56960 |

