
FW-20-05-F-D-300-120 | |
|---|---|
DigiKey Part Number | 612-FW-20-05-F-D-300-120-ND |
Manufacturer | |
Manufacturer Product Number | FW-20-05-F-D-300-120 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-20-05-F-D-300-120 Models |
Category | Length - Overall Pin 0.420" (10.668mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.120" (3.048mm) |
Series | Length - Stack Height 0.300" (7.620mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 40 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | ¥850.86364 | ¥18,719 |
| Unit Price without JCT: | ¥850.86364 |
|---|---|
| Unit Price with JCT: | ¥935.95000 |

