
FW-20-04-G-D-140-100 | |
|---|---|
DigiKey Part Number | FW-20-04-G-D-140-100-ND |
Manufacturer | |
Manufacturer Product Number | FW-20-04-G-D-140-100 |
Description | CONN HDR 40POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-20-04-G-D-140-100 Models |
Category | Length - Post (Mating) 0.100" (2.540mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.140" (3.556mm) |
Series | Length - Tail 0.090" (2.286mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 40 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
Length - Overall Pin 0.330" (8.382mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | ¥965.54545 | ¥21,242 |
| Unit Price without JCT: | ¥965.54545 |
|---|---|
| Unit Price with JCT: | ¥1,062.10000 |

