
FW-15-01-G-D-370-160 | |
|---|---|
DigiKey Part Number | 612-FW-15-01-G-D-370-160-ND |
Manufacturer | |
Manufacturer Product Number | FW-15-01-G-D-370-160 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-15-01-G-D-370-160 Models |
Category | Length - Overall Pin 0.575" (14.605mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.160" (4.064mm) |
Series | Length - Stack Height 0.370" (9.400mm) |
Packaging Tube | Length - Tail 0.045" (1.143mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 30 | Termination Solder |
Pitch 0.050" (1.27mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Row Spacing 0.050" (1.27mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥742.83333 | ¥22,285 |
| Unit Price without JCT: | ¥742.83333 |
|---|---|
| Unit Price with JCT: | ¥817.11666 |

