
FW-10-05-G-D-540-065-A-P | |
|---|---|
DigiKey Part Number | FW-10-05-G-D-540-065-A-P-ND |
Manufacturer | |
Manufacturer Product Number | FW-10-05-G-D-540-065-A-P |
Description | CONN HDR 20POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-10-05-G-D-540-065-A-P Models |
Category | Length - Overall Pin 0.605" (15.367mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.540" (13.716mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 20 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | ¥684.67391 | ¥31,495 |
| Unit Price without JCT: | ¥684.67391 |
|---|---|
| Unit Price with JCT: | ¥753.14130 |

