
FW-10-05-G-D-388-125 | |
---|---|
DigiKey Part Number | FW-10-05-G-D-388-125-ND |
Manufacturer | |
Manufacturer Product Number | FW-10-05-G-D-388-125 |
Description | CONN HDR 20POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-10-05-G-D-388-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.513" (13.030mm) | |
Length - Post (Mating) | 0.125" (3.175mm) | |
Length - Stack Height | 0.388" (9.855mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
46 | ¥594.58696 | ¥27,351 |
Unit Price without JCT: | ¥594.58696 |
---|---|
Unit Price with JCT: | ¥654.04566 |