
FW-10-03-G-D-130-150 | |
|---|---|
DigiKey Part Number | 612-FW-10-03-G-D-130-150-ND |
Manufacturer | |
Manufacturer Product Number | FW-10-03-G-D-130-150 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-10-03-G-D-130-150 Models |
Category | Length - Overall Pin 0.280" (7.112mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.150" (3.810mm) |
Series | Length - Stack Height 0.130" (3.302mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 20 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | ¥566.69565 | ¥26,068 |
| Unit Price without JCT: | ¥566.69565 |
|---|---|
| Unit Price with JCT: | ¥623.36522 |

