
FW-10-02-G-D-280-075 | |
|---|---|
DigiKey Part Number | 612-FW-10-02-G-D-280-075-ND |
Manufacturer | |
Manufacturer Product Number | FW-10-02-G-D-280-075 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.430" (10.922mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.075" (1.905mm) |
Series | Length - Stack Height 0.280" (7.112mm) |
Packaging Bulk | Length - Tail 0.075" (1.905mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 20 | Termination Solder |
Pitch 0.050" (1.27mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Row Spacing 0.050" (1.27mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥570.00000 | ¥570 |
| Unit Price without JCT: | ¥570.00000 |
|---|---|
| Unit Price with JCT: | ¥627.00000 |

