
FW-09-02-L-D-450-200 | |
|---|---|
DigiKey Part Number | FW-09-02-L-D-450-200-ND |
Manufacturer | |
Manufacturer Product Number | FW-09-02-L-D-450-200 |
Description | CONN HDR 18POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-09-02-L-D-450-200 Models |
Category | Length - Post (Mating) 0.200" (5.080mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.450" (11.430mm) |
Series | Length - Tail 0.075" (1.905mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 18 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
Length - Overall Pin 0.725" (18.415mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥597.00000 | ¥597 |
| Unit Price without JCT: | ¥597.00000 |
|---|---|
| Unit Price with JCT: | ¥656.70000 |

