
FW-08-05-G-D-550-120-A-P | |
|---|---|
DigiKey Part Number | 612-FW-08-05-G-D-550-120-A-P-ND |
Manufacturer | |
Manufacturer Product Number | FW-08-05-G-D-550-120-A-P |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-08-05-G-D-550-120-A-P Models |
Category | Length - Overall Pin 0.670" (17.018mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.120" (3.048mm) |
Series | Length - Stack Height 0.550" (13.970mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 16 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | ¥524.64912 | ¥29,905 |
| Unit Price without JCT: | ¥524.64912 |
|---|---|
| Unit Price with JCT: | ¥577.11403 |

