
FW-08-03-G-D-240-150-P | |
|---|---|
DigiKey Part Number | FW-08-03-G-D-240-150-P-ND |
Manufacturer | |
Manufacturer Product Number | FW-08-03-G-D-240-150-P |
Description | CONN HDR 16POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-08-03-G-D-240-150-P Models |
Category | Length - Overall Pin 0.390" (9.906mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.150" (3.810mm) |
Series | Length - Stack Height 0.240" (6.096mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 16 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | ¥460.64912 | ¥26,257 |
| Unit Price without JCT: | ¥460.64912 |
|---|---|
| Unit Price with JCT: | ¥506.71403 |

