
FW-07-05-G-D-350-150 | |
|---|---|
DigiKey Part Number | FW-07-05-G-D-350-150-ND |
Manufacturer | |
Manufacturer Product Number | FW-07-05-G-D-350-150 |
Description | CONN HDR 14POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-07-05-G-D-350-150 Models |
Category | Length - Overall Pin 0.500" (12.700mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.150" (3.810mm) |
Series | Length - Stack Height 0.350" (8.890mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 14 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥597.00000 | ¥597 |
| Unit Price without JCT: | ¥597.00000 |
|---|---|
| Unit Price with JCT: | ¥656.70000 |

