
FW-07-05-F-D-492-177-P-TR | |
|---|---|
DigiKey Part Number | 612-FW-07-05-F-D-492-177-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-07-05-F-D-492-177-P-TR |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-07-05-F-D-492-177-P-TR Models |
Category | Length - Overall Pin 0.669" (17.000mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.177" (4.496mm) |
Series | Length - Stack Height 0.492" (12.497mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 14 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥363.94400 | ¥45,493 |
| Unit Price without JCT: | ¥363.94400 |
|---|---|
| Unit Price with JCT: | ¥400.33840 |

