
FW-07-03-G-D-264-065-A | |
|---|---|
DigiKey Part Number | FW-07-03-G-D-264-065-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-07-03-G-D-264-065-A |
Description | CONN HDR 14POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-07-03-G-D-264-065-A Models |
Category | Length - Overall Pin 0.329" (8.357mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.264" (6.706mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 14 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | ¥525.15385 | ¥34,135 |
| Unit Price without JCT: | ¥525.15385 |
|---|---|
| Unit Price with JCT: | ¥577.66924 |

