
FW-06-04-F-D-260-150 | |
|---|---|
DigiKey Part Number | 612-FW-06-04-F-D-260-150-ND |
Manufacturer | |
Manufacturer Product Number | FW-06-04-F-D-260-150 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-06-04-F-D-260-150 Models |
Category | Length - Overall Pin 0.500" (12.700mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.150" (3.810mm) |
Series | Length - Stack Height 0.260" (6.604mm) |
Packaging Bulk | Length - Tail 0.090" (2.286mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 12 | Termination Solder |
Pitch 0.050" (1.27mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Row Spacing 0.050" (1.27mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥341.00000 | ¥341 |
| Unit Price without JCT: | ¥341.00000 |
|---|---|
| Unit Price with JCT: | ¥375.10000 |

