
FW-05-03-G-D-280-120-A-P | |
|---|---|
DigiKey Part Number | 612-FW-05-03-G-D-280-120-A-P-ND |
Manufacturer | |
Manufacturer Product Number | FW-05-03-G-D-280-120-A-P |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.400" (10.160mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.120" (3.048mm) |
Series | Length - Stack Height 0.280" (7.112mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | ¥440.39130 | ¥40,516 |
| Unit Price without JCT: | ¥440.39130 |
|---|---|
| Unit Price with JCT: | ¥484.43043 |

