
FW-04-03-F-D-085-165 | |
---|---|
DigiKey Part Number | FW-04-03-F-D-085-165-ND |
Manufacturer | |
Manufacturer Product Number | FW-04-03-F-D-085-165 |
Description | CONN HDR 8POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-04-03-F-D-085-165 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.250" (6.350mm) | |
Length - Post (Mating) | 0.165" (4.191mm) | |
Length - Stack Height | 0.085" (2.159mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥291.00000 | ¥291 |
Unit Price without JCT: | ¥291.00000 |
---|---|
Unit Price with JCT: | ¥320.10000 |