
FTSH-108-01-LM-DV-K-P-TR | |
|---|---|
DigiKey Part Number | SAM13952TR-ND - Tape & Reel (TR) SAM13952CT-ND - Cut Tape (CT) SAM13952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTSH-108-01-LM-DV-K-P-TR |
Description | CONN HEADER SMD 16POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-108-01-LM-DV-K-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.099" (2.51mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Shroud, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥713.00000 | ¥713 |
| 10 | ¥606.10000 | ¥6,061 |
| 100 | ¥515.11000 | ¥51,511 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥414.13800 | ¥207,069 |
| 1,000 | ¥378.07200 | ¥378,072 |
| Unit Price without JCT: | ¥713.00000 |
|---|---|
| Unit Price with JCT: | ¥784.30000 |

