
EHT-110-01-S-D-SM-K-TR | |
---|---|
DigiKey Part Number | 612-EHT-110-01-S-D-SM-K-TR-ND - Tape & Reel (TR) 612-EHT-110-01-S-D-SM-K-TRCT-ND - Cut Tape (CT) 612-EHT-110-01-S-D-SM-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHT-110-01-S-D-SM-K-TR |
Description | CONN HEADER SMD 20POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EHT-110-01-S-D-SM-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.370" (9.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,748.00000 | ¥1,748 |
10 | ¥1,484.90000 | ¥14,849 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | ¥1,226.57333 | ¥183,986 |
300 | ¥1,168.06000 | ¥350,418 |
450 | ¥1,135.15111 | ¥510,818 |
750 | ¥1,095.01200 | ¥821,259 |
1,050 | ¥1,069.35810 | ¥1,122,826 |
1,500 | ¥1,042.81667 | ¥1,564,225 |
Unit Price without JCT: | ¥1,748.00000 |
---|---|
Unit Price with JCT: | ¥1,922.80000 |