
FTMH-115-03-L-DV-ES-P-TR | |
|---|---|
DigiKey Part Number | SAM12436TR-ND - Tape & Reel (TR) SAM12436CT-ND - Cut Tape (CT) SAM12436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTMH-115-03-L-DV-ES-P-TR |
Description | CONN HEADER SMD 30POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTMH-115-03-L-DV-ES-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.065" (1.65mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | End Shrouds, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.8A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,211.00000 | ¥1,211 |
| 10 | ¥1,029.70000 | ¥10,297 |
| 100 | ¥875.25000 | ¥87,525 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥701.47000 | ¥491,029 |
| 1,400 | ¥648.12357 | ¥907,373 |
| Unit Price without JCT: | ¥1,211.00000 |
|---|---|
| Unit Price with JCT: | ¥1,332.10000 |

