
MMT-107-02-L-DH-P-TR | |
|---|---|
DigiKey Part Number | 612-MMT-107-02-L-DH-P-TR-ND - Tape & Reel (TR) 612-MMT-107-02-L-DH-P-TRCT-ND - Cut Tape (CT) 612-MMT-107-02-L-DH-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMT-107-02-L-DH-P-TR |
Description | CONN HEADER SMD R/A 14POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MMT-107-02-L-DH-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.175" (4.45mm) |
Series | Insulation Height 0.157" (4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥651.00000 | ¥651 |
| 10 | ¥554.10000 | ¥5,541 |
| 100 | ¥470.94000 | ¥47,094 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | ¥387.21231 | ¥125,844 |
| 650 | ¥353.97538 | ¥230,084 |
| 1,625 | ¥342.75754 | ¥556,981 |
| Unit Price without JCT: | ¥651.00000 |
|---|---|
| Unit Price with JCT: | ¥716.10000 |

