Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FFSD-25-D-05.00-01-N-D02 | |
|---|---|
DigiKey Part Number | FFSD-25-D-05.00-01-N-D02-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-05.00-01-N-D02 |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket (3) 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-D-05.00-01-N-D02 Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.417' (127.00mm, 5.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket (3) | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-25-D-04.86-01-N-D02 | Samtec Inc. | 0 | FFSD-25-D-04.86-01-N-D02-ND | ¥6,440.00000 | Parametric Equivalent |
| FFSD-25-D-05.00-01-N-D02-M | Samtec Inc. | 0 | FFSD-25-D-05.00-01-N-D02-M-ND | ¥6,448.00000 | Parametric Equivalent |
| FFSD-25-D-05.00-01-N-D03-R | Samtec Inc. | 0 | FFSD-25-D-05.00-01-N-D03-R-ND | ¥6,448.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,448.00000 | ¥6,448 |
| Unit Price without JCT: | ¥6,448.00000 |
|---|---|
| Unit Price with JCT: | ¥7,092.80000 |




