Parametric Equivalent
Parametric Equivalent

FFSD-15-D-06.00-01-N-RN1-SR | |
|---|---|
DigiKey Part Number | 612-FFSD-15-D-06.00-01-N-RN1-SR-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-15-D-06.00-01-N-RN1-SR |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-15-D-06.00-01-N-RN1-SR Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-15-D-06.00-01-F-N-SR | Samtec Inc. | 0 | FFSD-15-D-06.00-01-F-N-SR-ND | ¥2,597.00000 | Parametric Equivalent |
| FFSD-15-D-06.00-01-N-SR | Samtec Inc. | 57 | FFSD-15-D-06.00-01-N-SR-ND | ¥2,875.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,875.00000 | ¥2,875 |
| Unit Price without JCT: | ¥2,875.00000 |
|---|---|
| Unit Price with JCT: | ¥3,162.50000 |


