Parametric Equivalent

FFSD-10-D-42.00-01-S-N-RW | |
|---|---|
DigiKey Part Number | 612-FFSD-10-D-42.00-01-S-N-RW-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-42.00-01-S-N-RW |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.50' (1.07m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 3.50' (1.07m) | |
Features | Polarizing Key, Reverse Wiring | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,894.00000 | ¥3,894 |
| Unit Price without JCT: | ¥3,894.00000 |
|---|---|
| Unit Price with JCT: | ¥4,283.40000 |

