FFSD-05-D-160.0-01-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-05-D-160.0-01-N

DigiKey Part Number
612-FFSD-05-D-160.0-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-05-D-160.0-01-N
Description
.050" LOW PROFILE TIGER EYE IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
5.00' (1.52m)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥6,843.00000¥6,843
10¥5,816.30000¥58,163
25¥5,452.32000¥136,308
50¥5,192.20000¥259,610
100¥4,944.65000¥494,465
250¥4,635.50800¥1,158,877
Manufacturers Standard Package
Unit Price without JCT:¥6,843.00000
Unit Price with JCT:¥7,527.30000