
FFSD-03-S-20.00-01 | |
|---|---|
DigiKey Part Number | FFSD-03-S-20.00-01-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-03-S-20.00-01 |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-03-S-20.00-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,360.00000 | ¥1,360 |
| 10 | ¥1,230.70000 | ¥12,307 |
| 25 | ¥1,127.92000 | ¥28,198 |
| 50 | ¥1,030.04000 | ¥51,502 |
| 100 | ¥926.79000 | ¥92,679 |
| Unit Price without JCT: | ¥1,360.00000 |
|---|---|
| Unit Price with JCT: | ¥1,496.00000 |

