
FFMD-08-D-05.00-01-SR | |
|---|---|
DigiKey Part Number | FFMD-08-D-05.00-01-SR-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-08-D-05.00-01-SR |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 0.417' (127.00mm, 5.00") |
EDA/CAD Models | FFMD-08-D-05.00-01-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.417' (127.00mm, 5.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,688.00000 | ¥1,688 |
| Unit Price without JCT: | ¥1,688.00000 |
|---|---|
| Unit Price with JCT: | ¥1,856.80000 |

