
FC1-25-01-T-LC-K-TR | |
|---|---|
DigiKey Part Number | 612-FC1-25-01-T-LC-K-TR-ND - Tape & Reel (TR) 612-FC1-25-01-T-LC-K-TRCT-ND - Cut Tape (CT) 612-FC1-25-01-T-LC-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1-25-01-T-LC-K-TR |
Description | CONN FFC VERT 25POS 1MM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC1-25-01-T-LC-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.204" (5.18mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Board Lock, Pick and Place Cap | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 2A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥632.00000 | ¥632 |
| 10 | ¥537.30000 | ¥5,373 |
| 25 | ¥503.56000 | ¥12,589 |
| 50 | ¥479.44000 | ¥23,972 |
| 100 | ¥456.56000 | ¥45,656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | ¥391.03579 | ¥185,742 |
| 950 | ¥347.66000 | ¥330,277 |
| 1,425 | ¥331.33193 | ¥472,148 |
| Unit Price without JCT: | ¥632.00000 |
|---|---|
| Unit Price with JCT: | ¥695.20000 |

