
EW-25-13-L-D-788 | |
|---|---|
DigiKey Part Number | 612-EW-25-13-L-D-788-ND |
Manufacturer | |
Manufacturer Product Number | EW-25-13-L-D-788 |
Description | CONN HDR 50POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EW-25-13-L-D-788 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.230" (31.242mm) | |
Length - Post (Mating) | 0.112" (2.845mm) | |
Length - Stack Height | 0.788" (20.015mm) | |
Length - Tail | 0.330" (8.382mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,149.00000 | ¥1,149 |
| Unit Price without JCT: | ¥1,149.00000 |
|---|---|
| Unit Price with JCT: | ¥1,263.90000 |

