Image for ET60T-D02-5-04-D02-S-R1-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET60T-D02-5-04-D02-S-R1-S

DigiKey Part Number
612-ET60T-D02-5-04-D02-S-R1-S-ND
Manufacturer
Manufacturer Product Number
ET60T-D02-5-04-D02-S-R1-S
Description
EXTREME TEN60POWER 60 AMP SIGNAL
Customer Reference
Detailed Description
24 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
ET60T-D02-5-04-D02-S-R1-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
EXTreme Ten60Power
Number of Positions
24
Number of Positions Loaded
All
Pitch
-
Number of Rows
5
Number of Columns
3
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
20 Signal, 4 Power
Features
Board Guide, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
280VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.