
ESQT-122-03-F-Q-352 | |
|---|---|
DigiKey Part Number | ESQT-122-03-F-Q-352-ND |
Manufacturer | |
Manufacturer Product Number | ESQT-122-03-F-Q-352 |
Description | CONN SOCKET 88POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 88 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | ESQT-122-03-F-Q-352 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 4 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.352" (8.95mm) | |
Contact Length - Post | 0.106" (2.69mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.5A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,969.00000 | ¥1,969 |
| 10 | ¥1,839.50000 | ¥18,395 |
| 25 | ¥1,681.92000 | ¥42,048 |
| 50 | ¥1,512.72000 | ¥75,636 |
| 100 | ¥1,403.26000 | ¥140,326 |
| 250 | ¥1,323.63200 | ¥330,908 |
| Unit Price without JCT: | ¥1,969.00000 |
|---|---|
| Unit Price with JCT: | ¥2,165.90000 |

