Similar
Similar

ERM8-040-02.0-STL-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-040-02.0-STL-DV-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-040-02.0-STL-DV-P-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 80 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-040-02.0-L-DV-P-TR | Samtec Inc. | 514 | 612-ERM8-040-02.0-L-DV-P-TRCT-ND | ¥1,211.00000 | Similar |
| ERM8-040-02.0-S-DV-P-TR | Samtec Inc. | 311 | 612-ERM8-040-02.0-S-DV-P-TRCT-ND | ¥1,414.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ¥1,077.44857 | ¥377,107 |
| Unit Price without JCT: | ¥1,077.44857 |
|---|---|
| Unit Price with JCT: | ¥1,185.19343 |



