50 Position Connector Differential Pair Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-025-05.0-S-DV-DS-TR

DigiKey Part Number
ERM8-025-05.0-S-DV-DS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-025-05.0-S-DV-DS-TR
Description
CONN DIFF ARRAY PLG 50P SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
50 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-025-05.0-S-DV-DS-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
50
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥821.01200¥205,253
Manufacturers Standard Package
Unit Price without JCT:¥821.01200
Unit Price with JCT:¥903.11320