Similar
Similar

ERM8-025-03-S-D-RA-L-TR | |
|---|---|
DigiKey Part Number | ERM8-025-03-S-D-RA-L-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-025-03-S-D-RA-L-TR |
Description | CONN HDR 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-03-S-D-RA-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-025-01-L-D-RA-L-TR | Samtec Inc. | 0 | ERM8-025-01-L-D-RA-L-TR-ND | ¥1,158.32000 | Similar |
| ERM8-025-01-S-D-RA-L-TR | Samtec Inc. | 0 | ERM8-025-01-S-D-RA-L-TR-ND | ¥1,366.64500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥1,366.64500 | ¥273,329 |
| Unit Price without JCT: | ¥1,366.64500 |
|---|---|
| Unit Price with JCT: | ¥1,503.30950 |















