Similar




ERM8-010-05.0-S-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13689TR-ND - Tape & Reel (TR) SAM13689CT-ND - Cut Tape (CT) SAM13689DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-05.0-S-DV-L-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-05.0-S-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 20 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-010-05.0-L-DV-L-TR | Samtec Inc. | 1,206 | SAM15406CT-ND | ¥967.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,024.00000 | ¥1,024 |
| 10 | ¥869.20000 | ¥8,692 |
| 25 | ¥814.72000 | ¥20,368 |
| 50 | ¥775.82000 | ¥38,791 |
| 100 | ¥738.76000 | ¥73,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | ¥713.76923 | ¥231,975 |
| 650 | ¥632.00308 | ¥410,802 |
| 1,625 | ¥560.87692 | ¥911,425 |
| Unit Price without JCT: | ¥1,024.00000 |
|---|---|
| Unit Price with JCT: | ¥1,126.40000 |






















