
ERM5-050-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13668TR-ND - Tape & Reel (TR) SAM13668CT-ND - Cut Tape (CT) SAM13668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-050-05.0-L-DV-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-050-05.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 100 | Height Above Board 0.309" (7.85mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,089.00000 | ¥1,089 |
| 10 | ¥925.00000 | ¥9,250 |
| 25 | ¥866.96000 | ¥21,674 |
| 50 | ¥825.58000 | ¥41,279 |
| 100 | ¥786.16000 | ¥78,616 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥676.04800 | ¥169,012 |
| 500 | ¥662.75200 | ¥331,376 |
| 1,250 | ¥600.34480 | ¥750,431 |
| Unit Price without JCT: | ¥1,089.00000 |
|---|---|
| Unit Price with JCT: | ¥1,197.90000 |

