
ERF8-025-01-S-D-EM2-EGPS-TR | |
---|---|
DigiKey Part Number | ERF8-025-01-S-D-EM2-EGPS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-025-01-S-D-EM2-EGPS-TR |
Description | CONN SOCKET 50POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-01-S-D-EM2-EGPS-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | ¥807.07333 | ¥121,061 |
Unit Price without JCT: | ¥807.07333 |
---|---|
Unit Price with JCT: | ¥887.78066 |