
ERF8-011-09.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-011-09.0-L-DV-L-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-011-09.0-L-DV-L-TR |
Description | "0.80 MM EDGE RATE RUGGED HIGH S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 11mm, 14mm, 17mm, 18mm, 24mm |
Number of Positions 22 | Height Above Board 0.358" (9.10mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,079.00000 | ¥1,079 |
| Unit Price without JCT: | ¥1,079.00000 |
|---|---|
| Unit Price with JCT: | ¥1,186.90000 |

