Similar

ERF8-005-09.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-005-09.0-S-DV-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-005-09.0-S-DV-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-005-09.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 11mm, 14mm, 17mm, 18mm, 24mm |
Number of Positions 10 | Height Above Board 0.358" (9.10mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-005-09.0-L-DV-K-TR | Samtec Inc. | 594 | 612-ERF8-005-09.0-L-DV-K-TRCT-ND | ¥894.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥700.98333 | ¥210,295 |
| Unit Price without JCT: | ¥700.98333 |
|---|---|
| Unit Price with JCT: | ¥771.08166 |


