Image for ERF5-050-01-L-D-RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF5-050-01-L-D-RA

DigiKey Part Number
ERF5-050-01-L-D-RA-ND
Manufacturer
Manufacturer Product Number
ERF5-050-01-L-D-RA
Description
CONN SOCKET 100POS R/A SMD GOLD
Customer Reference
Detailed Description
100 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold
EDA/CAD Models
ERF5-050-01-L-D-RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Socket, Center Strip Contacts
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.187" (4.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types