
ERF5-050-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13506TR-ND - Tape & Reel (TR) SAM13506CT-ND - Cut Tape (CT) SAM13506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-050-05.0-L-DV-K-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-050-05.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 10mm |
Number of Positions 100 | Height Above Board 0.193" (4.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥969.00000 | ¥969 |
| 10 | ¥823.60000 | ¥8,236 |
| 25 | ¥771.96000 | ¥19,299 |
| 50 | ¥735.10000 | ¥36,755 |
| 100 | ¥700.01000 | ¥70,001 |
| 250 | ¥656.18800 | ¥164,047 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ¥598.26727 | ¥329,047 |
| 1,100 | ¥528.77545 | ¥581,653 |
| Unit Price without JCT: | ¥969.00000 |
|---|---|
| Unit Price with JCT: | ¥1,065.90000 |





