
ERF5-010-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13490TR-ND - Tape & Reel (TR) SAM13490CT-ND - Cut Tape (CT) SAM13490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-010-05.0-L-DV-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-010-05.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 10mm | |
Height Above Board | 0.193" (4.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥716.00000 | ¥716 |
| 10 | ¥609.10000 | ¥6,091 |
| 25 | ¥570.96000 | ¥14,274 |
| 50 | ¥543.66000 | ¥27,183 |
| 100 | ¥517.70000 | ¥51,770 |
| 250 | ¥485.27600 | ¥121,319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥454.01857 | ¥317,813 |
| 1,400 | ¥408.32071 | ¥571,649 |
| 3,500 | ¥380.14943 | ¥1,330,523 |
| Unit Price without JCT: | ¥716.00000 |
|---|---|
| Unit Price with JCT: | ¥787.60000 |


