Parametric Equivalent

ERCD-050-06.00-TTR-STL-1-N | |
|---|---|
DigiKey Part Number | 612-ERCD-050-06.00-TTR-STL-1-N-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-050-06.00-TTR-STL-1-N |
Description | 0.80 MM EDGE RATE COAX CABLE ASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-050-06.00-TTR-STL-1-N Models |
Category | Pitch - Connector 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.016" (0.40mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Card Edge to Card Edge | Cable Termination IDC |
Number of Positions 100 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERCD-050-06.00-TED-TEU-1-L | Samtec Inc. | 0 | 612-ERCD-050-06.00-TED-TEU-1-L-ND | ¥24,702.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22,751.00000 | ¥22,751 |
| Unit Price without JCT: | ¥22,751.00000 |
|---|---|
| Unit Price with JCT: | ¥25,026.10000 |

