
DWM-35-61-L-D-706 | |
|---|---|
DigiKey Part Number | 612-DWM-35-61-L-D-706-ND |
Manufacturer | |
Manufacturer Product Number | DWM-35-61-L-D-706 |
Description | .050" X .100" FLEX STACK, FLEXIB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 70 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 70 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.050" (26.670mm) | |
Length - Post (Mating) | 0.224" (5.690mm) | |
Length - Stack Height | 0.706" (17.932mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | ¥2,094.46154 | ¥27,228 |
| Unit Price without JCT: | ¥2,094.46154 |
|---|---|
| Unit Price with JCT: | ¥2,303.90769 |

