
DW-16-20-T-T-826 | |
|---|---|
DigiKey Part Number | 612-DW-16-20-T-T-826-ND |
Manufacturer | |
Manufacturer Product Number | DW-16-20-T-T-826 |
Description | CONN HDR 48POS 0.1 STACK T/H TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-16-20-T-T-826 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 48 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.130" (28.702mm) | |
Length - Post (Mating) | 0.194" (4.928mm) | |
Length - Stack Height | 0.826" (20.980mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥753.00000 | ¥753 |
| Unit Price without JCT: | ¥753.00000 |
|---|---|
| Unit Price with JCT: | ¥828.30000 |

