
DW-09-10-F-S-590 | |
|---|---|
DigiKey Part Number | DW-09-10-F-S-590-ND |
Manufacturer | |
Manufacturer Product Number | DW-09-10-F-S-590 |
Description | CONN HDR 9POS 0.1 STACK T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-09-10-F-S-590 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.830" (21.082mm) | |
Length - Post (Mating) | 0.130" (3.302mm) | |
Length - Stack Height | 0.590" (14.986mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥221.00000 | ¥221 |
| Unit Price without JCT: | ¥221.00000 |
|---|---|
| Unit Price with JCT: | ¥243.10000 |

