
DPAM-15-07.0-S-3-2-A | |
|---|---|
DigiKey Part Number | DPAM-15-07.0-S-3-2-A-ND |
Manufacturer | |
Manufacturer Product Number | DPAM-15-07.0-S-3-2-A |
Description | CONN DIFF ARRAY PLG 78P SMD GOLD |
Customer Reference | |
Detailed Description | 78 Signal (39 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | DPAM-15-07.0-S-3-2-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 78 Signal (39 Pair) | |
Pitch | 0.085" (2.16mm) | |
Number of Rows | 3 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.262" (6.66mm) | |
Base Product Number |

