CLT-115-02-G-D-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT-115-02-G-D-A-K-TR

DigiKey Part Number
612-CLT-115-02-G-D-A-K-TR-ND - Tape & Reel (TR)
612-CLT-115-02-G-D-A-K-TRCT-ND - Cut Tape (CT)
612-CLT-115-02-G-D-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLT-115-02-G-D-A-K-TR
Description
CONN RCPT 30POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLT-115-02-G-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
4.1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,016
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥727.00000¥727
25¥699.12000¥17,478
50¥670.66000¥33,533
100¥646.86000¥64,686
500¥540.59600¥270,298
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,475¥443.14305¥653,636
2,950¥422.76542¥1,247,158
Manufacturers Standard Package
Unit Price without JCT:¥727.00000
Unit Price with JCT:¥799.70000